74HC4520PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-7458-2-ND - Tape & Reel (TR) 1727-7458-1-ND - Cut Tape (CT) 1727-7458-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC4520PW,118 | |
Description | IC BIN COUNTER DL 4BIT 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 69 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.52000 | ¥75.20 |
25 | ¥7.14200 | ¥178.55 |
100 | ¥5.86640 | ¥586.64 |
250 | ¥5.48352 | ¥1,370.88 |
500 | ¥4.84582 | ¥2,422.91 |
1,000 | ¥3.82564 | ¥3,825.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.99963 | ¥7,499.07 |
5,000 | ¥2.79277 | ¥13,963.85 |
12,500 | ¥2.68933 | ¥33,616.62 |
25,000 | ¥2.58589 | ¥64,647.25 |