74HC42D,653 | |
---|---|
DigiKey Part Number | 1727-5959-2-ND - Tape & Reel (TR) 1727-5959-1-ND - Cut Tape (CT) 1727-5959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC42D,653 |
Description | IC DECODER 1 X 4:10 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.98500 | ¥59.85 |
25 | ¥5.61880 | ¥140.47 |
100 | ¥4.58600 | ¥458.60 |
250 | ¥4.25960 | ¥1,064.90 |
500 | ¥3.62532 | ¥1,812.66 |
1,000 | ¥2.90022 | ¥2,900.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.24333 | ¥5,608.32 |