74HC4060D-Q100,118 | ||
---|---|---|
DigiKey Part Number | 1727-74HC4060D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC4060D-Q100,118CT-ND - Cut Tape (CT) 1727-74HC4060D-Q100,118DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC4060D-Q100,118 | |
Description | IC BINARY COUNTER 14-BIT 16SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.86700 | ¥38.67 |
25 | ¥3.60880 | ¥90.22 |
100 | ¥2.88560 | ¥288.56 |
250 | ¥2.67952 | ¥669.88 |
500 | ¥2.26742 | ¥1,133.71 |
1,000 | ¥1.75204 | ¥1,752.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.40468 | ¥3,511.70 |
5,000 | ¥1.31407 | ¥6,570.35 |
12,500 | ¥1.22344 | ¥15,293.00 |
25,000 | ¥1.16001 | ¥29,000.25 |
62,500 | ¥1.13282 | ¥70,801.25 |