74HC4040PW-Q100J | |
---|---|
DigiKey Part Number | 1727-74HC4040PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC4040PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC4040PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4040PW-Q100J |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 98 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.16400 | ¥51.64 |
25 | ¥4.85360 | ¥121.34 |
100 | ¥3.96040 | ¥396.04 |
250 | ¥3.67900 | ¥919.75 |
500 | ¥3.13108 | ¥1,565.54 |
1,000 | ¥2.50483 | ¥2,504.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.27000 | ¥5,675.00 |
5,000 | ¥2.11345 | ¥10,567.25 |
12,500 | ¥2.03518 | ¥25,439.75 |
25,000 | ¥1.95691 | ¥48,922.75 |