74HC4040D-Q100J | ||
---|---|---|
DigiKey Part Number | 1727-74HC4040D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC4040D-Q100JCT-ND - Cut Tape (CT) 1727-74HC4040D-Q100JDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC4040D-Q100J | |
Description | IC BINARY COUNTER 12-BIT 16SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC4040D-Q100J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 98 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.33500 | ¥43.35 |
25 | ¥4.07520 | ¥101.88 |
100 | ¥3.32480 | ¥332.48 |
250 | ¥3.08836 | ¥772.09 |
500 | ¥2.62830 | ¥1,314.15 |
1,000 | ¥2.10274 | ¥2,102.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79282 | ¥4,482.05 |
5,000 | ¥1.67715 | ¥8,385.75 |
12,500 | ¥1.56148 | ¥19,518.50 |
25,000 | ¥1.48052 | ¥37,013.00 |