74HC165PW-Q100,118 | ||
---|---|---|
DigiKey Part Number | 1727-8390-2-ND - Tape & Reel (TR) 1727-8390-1-ND - Cut Tape (CT) 1727-8390-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC165PW-Q100,118 | |
Description | IC SHIFT REGISTER 8BIT 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.41500 | ¥34.15 |
25 | ¥3.18520 | ¥79.63 |
100 | ¥2.54900 | ¥254.90 |
250 | ¥2.36692 | ¥591.73 |
500 | ¥2.00292 | ¥1,001.46 |
1,000 | ¥1.54771 | ¥1,547.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.41112 | ¥3,527.80 |
5,000 | ¥1.32008 | ¥6,600.40 |
12,500 | ¥1.22904 | ¥15,363.00 |
25,000 | ¥1.16531 | ¥29,132.75 |
62,500 | ¥1.13800 | ¥71,125.00 |