74HC154BQ,118 | ||
---|---|---|
DigiKey Part Number | 1727-6583-2-ND - Tape & Reel (TR) 1727-6583-1-ND - Cut Tape (CT) 1727-6583-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC154BQ,118 | |
Description | IC DECODER/DEMUX 1X4:16 24DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-DHVQFN (5.5x3.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.49400 | ¥64.94 |
25 | ¥6.16040 | ¥154.01 |
100 | ¥5.06020 | ¥506.02 |
250 | ¥4.73024 | ¥1,182.56 |
500 | ¥4.18020 | ¥2,090.10 |
1,000 | ¥3.30024 | ¥3,300.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.08019 | ¥9,240.57 |
6,000 | ¥2.92618 | ¥17,557.08 |
15,000 | ¥2.81617 | ¥42,242.55 |
30,000 | ¥2.72817 | ¥81,845.10 |