74HC132D-Q100,118 | ||
---|---|---|
DigiKey Part Number | 1727-1027-2-ND - Tape & Reel (TR) 1727-1027-1-ND - Cut Tape (CT) 1727-1027-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC132D-Q100,118 | |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.40700 | ¥34.07 |
25 | ¥3.11640 | ¥77.91 |
100 | ¥2.32000 | ¥232.00 |
250 | ¥2.10224 | ¥525.56 |
500 | ¥1.73988 | ¥869.94 |
1,000 | ¥1.30488 | ¥1,304.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19614 | ¥2,990.35 |
5,000 | ¥1.12363 | ¥5,618.15 |
12,500 | ¥1.05114 | ¥13,139.25 |
25,000 | ¥0.96415 | ¥24,103.75 |
62,500 | ¥0.92790 | ¥57,993.75 |