74AUP2G00DC,125 | |
---|---|
DigiKey Part Number | 1727-7887-2-ND - Tape & Reel (TR) 1727-7887-1-ND - Cut Tape (CT) 1727-7887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G00DC,125 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.09600 | ¥40.96 |
25 | ¥3.82560 | ¥95.64 |
100 | ¥3.06040 | ¥306.04 |
250 | ¥2.84208 | ¥710.52 |
500 | ¥2.40468 | ¥1,202.34 |
1,000 | ¥1.85819 | ¥1,858.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.69425 | ¥5,082.75 |
6,000 | ¥1.58494 | ¥9,509.64 |
15,000 | ¥1.47563 | ¥22,134.45 |
30,000 | ¥1.39912 | ¥41,973.60 |