74AUP1G158GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-74AUP1G158GW,125TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 74AUP1G158GW,125 | |
Description | IC MULTIPLEXER 1 X 2:1 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer 1 x 2:1 6-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.66431 | ¥4,992.93 |
6,000 | ¥1.55693 | ¥9,341.58 |
15,000 | ¥1.44955 | ¥21,743.25 |
30,000 | ¥1.37439 | ¥41,231.70 |