74AUP1G0832GM,115 | ||
---|---|---|
DigiKey Part Number | 1727-3950-2-ND - Tape & Reel (TR) 1727-3950-1-ND - Cut Tape (CT) 1727-3950-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AUP1G0832GM,115 | |
Description | IC GATE AND/OR 3-IN 6-XSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input 6-XSON, SOT886 (1.45x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 3 Input (2, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.57100 | ¥35.71 |
25 | ¥3.33280 | ¥83.32 |
100 | ¥2.66560 | ¥266.56 |
250 | ¥2.47496 | ¥618.74 |
500 | ¥2.09404 | ¥1,047.02 |
1,000 | ¥1.61814 | ¥1,618.14 |
2,500 | ¥1.47538 | ¥3,688.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.38019 | ¥6,900.95 |
10,000 | ¥1.28501 | ¥12,850.10 |
25,000 | ¥1.21838 | ¥30,459.50 |
50,000 | ¥1.18982 | ¥59,491.00 |