74AHCT1G79GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-6026-2-ND - Tape & Reel (TR) 1727-6026-1-ND - Cut Tape (CT) 1727-6026-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHCT1G79GW,125 | |
Description | IC FF D-TYPE SNGL 1BIT 5TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AHCT1G79GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 90 MHz | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 1 µA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.08520 | ¥52.13 |
100 | ¥1.34880 | ¥134.88 |
250 | ¥1.11616 | ¥279.04 |
500 | ¥0.89302 | ¥446.51 |
1,000 | ¥0.68466 | ¥684.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59531 | ¥1,785.93 |
6,000 | ¥0.53580 | ¥3,214.80 |
15,000 | ¥0.47626 | ¥7,143.90 |
30,000 | ¥0.44650 | ¥13,395.00 |
75,000 | ¥0.39589 | ¥29,691.75 |
150,000 | ¥0.38101 | ¥57,151.50 |