74AHCT1G04GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-3999-2-ND - Tape & Reel (TR) 1727-3999-1-ND - Cut Tape (CT) 1727-3999-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHCT1G04GW,125 | |
Description | IC INVERTER 1CH 1-INP 5TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel 5-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AHCT1G04GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.12600 | ¥21.26 |
25 | ¥1.85840 | ¥46.46 |
100 | ¥1.20270 | ¥120.27 |
250 | ¥0.99532 | ¥248.83 |
500 | ¥0.79630 | ¥398.15 |
1,000 | ¥0.61045 | ¥610.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53082 | ¥1,592.46 |
6,000 | ¥0.47774 | ¥2,866.44 |
15,000 | ¥0.42465 | ¥6,369.75 |
30,000 | ¥0.39811 | ¥11,943.30 |
75,000 | ¥0.35299 | ¥26,474.25 |
150,000 | ¥0.33972 | ¥50,958.00 |