CA0612JRNPO9BN101 | ||
---|---|---|
DigiKey Part Number | 13-CA0612JRNPO9BN101TR-ND - Tape & Reel (TR) 13-CA0612JRNPO9BN101CT-ND - Cut Tape (CT) 13-CA0612JRNPO9BN101DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA0612JRNPO9BN101 | |
Description | CAP ARRAY 100PF 50V NP0 0612 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CA0612JRNPO9BN101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥1.58500 | ¥15.85 |
50 | ¥1.16900 | ¥58.45 |
100 | ¥0.95200 | ¥95.20 |
500 | ¥0.75168 | ¥375.84 |
1,000 | ¥0.63478 | ¥634.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.56799 | ¥2,271.96 |
8,000 | ¥0.53458 | ¥4,276.64 |
12,000 | ¥0.51787 | ¥6,214.44 |
28,000 | ¥0.50117 | ¥14,032.76 |
100,000 | ¥0.43434 | ¥43,434.00 |