74AHC86PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-4054-2-ND - Tape & Reel (TR) 1727-4054-1-ND - Cut Tape (CT) 1727-4054-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHC86PW,118 | |
Description | IC GATE XOR 4CH 2-INP 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.27600 | ¥32.76 |
25 | ¥2.99480 | ¥74.87 |
100 | ¥2.22880 | ¥222.88 |
250 | ¥2.01948 | ¥504.87 |
500 | ¥1.67142 | ¥835.71 |
1,000 | ¥1.25349 | ¥1,253.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.14904 | ¥2,872.60 |
5,000 | ¥1.07941 | ¥5,397.05 |
12,500 | ¥1.00978 | ¥12,622.25 |
25,000 | ¥0.92621 | ¥23,155.25 |
62,500 | ¥0.89139 | ¥55,711.88 |