74AHC2G00DP,125 | |
---|---|
DigiKey Part Number | 1727-6521-2-ND - Tape & Reel (TR) 1727-6521-1-ND - Cut Tape (CT) 1727-6521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC2G00DP,125 |
Description | IC GATE NAND 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.21700 | ¥22.17 |
25 | ¥2.06880 | ¥51.72 |
100 | ¥1.65510 | ¥165.51 |
250 | ¥1.53656 | ¥384.14 |
500 | ¥1.30028 | ¥650.14 |
1,000 | ¥1.04052 | ¥1,040.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04049 | ¥3,121.47 |