74AHC1G79GV,125 | ||
---|---|---|
DigiKey Part Number | 1727-6765-2-ND - Tape & Reel (TR) 1727-6765-1-ND - Cut Tape (CT) 1727-6765-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHC1G79GV,125 | |
Description | IC FF D-TYPE SNGL 1BIT SC74A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 90 MHz | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 1 µA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.37300 | ¥23.73 |
25 | ¥2.07880 | ¥51.97 |
100 | ¥1.34470 | ¥134.47 |
250 | ¥1.11320 | ¥278.30 |
500 | ¥0.89056 | ¥445.28 |
1,000 | ¥0.68269 | ¥682.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54557 | ¥1,636.71 |
6,000 | ¥0.49102 | ¥2,946.12 |
15,000 | ¥0.43646 | ¥6,546.90 |
30,000 | ¥0.40918 | ¥12,275.40 |
75,000 | ¥0.36281 | ¥27,210.75 |
150,000 | ¥0.34917 | ¥52,375.50 |