2PD601ASW,115 | ||
---|---|---|
DigiKey Part Number | 2PD601ASW,115-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2PD601ASW,115 | |
Description | TRANS NPN 50V 0.1A SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 290 @ 2mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30418 | ¥912.54 |
6,000 | ¥0.28216 | ¥1,692.96 |
9,000 | ¥0.23398 | ¥2,105.82 |
30,000 | ¥0.22986 | ¥6,895.80 |
75,000 | ¥0.20646 | ¥15,484.50 |
150,000 | ¥0.17893 | ¥26,839.50 |