BC850CW RFG | |
---|---|
DigiKey Part Number | 1801-BC850CWRFGTR-ND - Tape & Reel (TR) 1801-BC850CWRFGCT-ND - Cut Tape (CT) 1801-BC850CWRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC850CW RFG |
Description | TRANS NPN 45V 0.1A SOT323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC850CW RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.23100 | ¥12.31 |
100 | ¥0.66580 | ¥66.58 |
500 | ¥0.52294 | ¥261.47 |
1,000 | ¥0.36318 | ¥363.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30082 | ¥902.46 |
6,000 | ¥0.28448 | ¥1,706.88 |
9,000 | ¥0.24211 | ¥2,178.99 |
30,000 | ¥0.22395 | ¥6,718.50 |
75,000 | ¥0.19369 | ¥14,526.75 |
150,000 | ¥0.16100 | ¥24,150.00 |