2PD601ART-QR | ||
---|---|---|
DigiKey Part Number | 1727-2PD601ART-QRTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2PD601ART-QR | |
Description | 2PD601ART-Q/SOT23/TO-236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26374 | ¥791.22 |
6,000 | ¥0.24940 | ¥1,496.40 |
9,000 | ¥0.21226 | ¥1,910.34 |
30,000 | ¥0.19634 | ¥5,890.20 |
75,000 | ¥0.16981 | ¥12,735.75 |
150,000 | ¥0.14115 | ¥21,172.50 |