1PS70SB85,115 | |
---|---|
DigiKey Part Number | 1727-5441-2-ND - Tape & Reel (TR) 1727-5441-1-ND - Cut Tape (CT) 1727-5441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS70SB85,115 |
Description | DIODE ARR SCHOTT 15V 30MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 15 V 30mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS70SB85,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 1 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.65920 | ¥165.92 |
500 | ¥1.53606 | ¥768.03 |
1,000 | ¥1.04454 | ¥1,044.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96160 | ¥2,884.80 |
6,000 | ¥0.92166 | ¥5,529.96 |
9,000 | ¥0.82949 | ¥7,465.41 |
30,000 | ¥0.81720 | ¥24,516.00 |
75,000 | ¥0.76804 | ¥57,603.00 |