NHD-2.7-12864WDW3-CTP | ||
---|---|---|
DigiKey Part Number | 757-NHD-2.7-12864WDW3-CTP-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-2.7-12864WDW3-CTP | |
Description | 2.7 WHT GRAPH OLED CTP THRU HOLE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Capacitive Graphic LCD Display Module White OLED - Passive Matrix 8-Bit, Parallel, I2C, SPI 2.7" (68.58mm) 128 x 64 | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-2.7-12864WDW3-CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 2.7" (68.58mm) | |
Viewing Area | 63.31mm W x 32.59mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | 8-Bit, Parallel, I2C, SPI | |
Controller Type | SSD1322 | |
Graphics Color | White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥486.38000 | ¥486.38 |
5 | ¥484.18600 | ¥2,420.93 |