NHD-10.1-1024600BF-LSXP-CTP | ||
---|---|---|
DigiKey Part Number | 757-NHD-10.1-1024600BF-LSXP-CTP-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-10.1-1024600BF-LSXP-CTP | |
Description | 10.1" IPS TFT LVDS W/ CAP TOUCH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, LVDS 10.1" (256.54mm) 1024 x 600 | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-10.1-1024600BF-LSXP-CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 224.44mm W x 127.00mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | I2C, LVDS | |
Controller Type | HX8282-A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,789.63000 | ¥1,789.63 |