LST1-01G03-3095-01 | ||
---|---|---|
DigiKey Part Number | 1672-1158-ND | |
Manufacturer | ||
Manufacturer Product Number | LST1-01G03-3095-01 | |
Description | LED MOD LST1 WHT STARBRD 3000K | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module LST1 White, Warm Starboard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 180lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 94 lm/W | |
Current - Max | 3A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | 1.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.48000 | ¥41.48 |
10 | ¥38.88800 | ¥388.88 |