P3A-220705U | |
---|---|
DigiKey Part Number | 4256-P3A-220705U-ND |
Manufacturer | |
Manufacturer Product Number | P3A-220705U |
Description | BOX ABS BLACK 2.26"L X 0.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Cover Included 2.255" L x 0.752" W (57.28mm x 19.10mm) X 0.529" (13.44mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.255" L x 0.752" W (57.28mm x 19.10mm) | |
Height | 0.529" (13.44mm) | |
Area (L x W) | 1.55in² (10.0cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.49000 | ¥37.49 |
5 | ¥34.25600 | ¥171.28 |
10 | ¥30.99200 | ¥309.92 |
25 | ¥27.73080 | ¥693.27 |
50 | ¥26.09900 | ¥1,304.95 |
100 | ¥24.46780 | ¥2,446.78 |
250 | ¥22.83656 | ¥5,709.14 |
500 | ¥22.42874 | ¥11,214.37 |
1,000 | ¥22.02098 | ¥22,020.98 |