



1551USB2TSK | |
|---|---|
DigiKey Part Number | HM1469-ND |
Manufacturer | |
Manufacturer Product Number | 1551USB2TSK |
Description | BOX ABS TRN SMOKE 1.97"LX0.98"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Smoke Hand Held, Split Sides 1.969" L x 0.984" W (50.00mm x 25.00mm) X 0.610" (15.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551USB2TSK Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Translucent - Smoke |
Packaging Bag | Thickness 0.067" (1.70mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 1.969" L x 0.984" W (50.00mm x 25.00mm) | Material Flammability Rating UL94 HB |
Height 0.610" (15.50mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 1.94in² (12.5cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.35000 | ¥38.35 |
| 5 | ¥32.12600 | ¥160.63 |
| 10 | ¥29.80300 | ¥298.03 |
| 25 | ¥27.01480 | ¥675.37 |
| 50 | ¥25.09320 | ¥1,254.66 |
| 100 | ¥23.31840 | ¥2,331.84 |
| 250 | ¥21.17656 | ¥5,294.14 |
| 500 | ¥19.69614 | ¥9,848.07 |
| 1,000 | ¥18.32546 | ¥18,325.46 |





