P1A-20100562U | |
---|---|
DigiKey Part Number | 4256-P1A-20100562U-ND |
Manufacturer | |
Manufacturer Product Number | P1A-20100562U |
Description | BOX ABS WHITE 2"L X 1"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Hand Held, Cover Included 2.000" L x 0.998" W (50.80mm x 25.35mm) X 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.000" L x 0.998" W (50.80mm x 25.35mm) | |
Height | 0.500" (12.70mm) | |
Area (L x W) | 1.98in² (12.8cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | White | |
Thickness | 0.031" (0.79mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.94000 | ¥34.94 |
5 | ¥31.91000 | ¥159.55 |
10 | ¥28.87500 | ¥288.75 |
25 | ¥25.83360 | ¥645.84 |
50 | ¥24.31400 | ¥1,215.70 |
100 | ¥22.79410 | ¥2,279.41 |
250 | ¥21.27424 | ¥5,318.56 |
500 | ¥20.89412 | ¥10,447.06 |
1,000 | ¥20.51432 | ¥20,514.32 |