NN AMC 3101 PC01 | ||
---|---|---|
DigiKey Part Number | 1816-NNAMC3101PC01-ND | |
Manufacturer | ||
Manufacturer Product Number | NN AMC 3101 PC01 | |
Description | SENSOR INFRARED 10MS I2C USB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Neonode Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Infrared | |
Response Time | 10 ms | |
Output Type | I2C, USB | |
Termination Style | Card Edge/Solder Pad | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -20°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,141.66000 | ¥1,141.66 |
10 | ¥951.40800 | ¥9,514.08 |