



NNAMC2300PC01 | |
|---|---|
DigiKey Part Number | 1816-1004-ND |
Manufacturer | |
Manufacturer Product Number | NNAMC2300PC01 |
Description | SENSOR INFRARED 10MS I2C USB |
Customer Reference | |
Detailed Description | Infrared 10 ms I2C, USB Card Edge/Solder Pad |
Datasheet | Datasheet |
EDA/CAD Models | NNAMC2300PC01 Models |
Category | Response Time 10 ms |
Manufacturer Neonode Inc. | Output Type I2C, USB |
Series | Termination Style Card Edge/Solder Pad |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -20°C ~ 65°C |
Sensor Type Infrared | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥851.33000 | ¥851.33 |
| 5 | ¥790.58000 | ¥3,952.90 |
| 10 | ¥767.96700 | ¥7,679.67 |
| 25 | ¥740.89560 | ¥18,522.39 |
| 50 | ¥722.36220 | ¥36,118.11 |
| 100 | ¥705.35210 | ¥70,535.21 |




