STDCIY1-40M | ||
---|---|---|
DigiKey Part Number | 644-STDCIY1-40MTR-ND - Tape & Reel (TR) 644-STDCIY1-40MCT-ND - Cut Tape (CT) 644-STDCIY1-40MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STDCIY1-40M | |
Description | CRYSTAL 40MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 40 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.039" L x 0.033" W (1.00mm x 0.85mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥13.37300 | ¥133.73 |
50 | ¥13.05940 | ¥652.97 |
100 | ¥11.19340 | ¥1,119.34 |
500 | ¥10.88248 | ¥5,441.24 |
1,000 | ¥9.17239 | ¥9,172.39 |
2,500 | ¥8.70601 | ¥21,765.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.39508 | ¥41,975.40 |
10,000 | ¥8.08416 | ¥80,841.60 |