CS09166-32M | |
---|---|
DigiKey Part Number | 644-CS09166-32MTR-ND - Tape & Reel (TR) 644-CS09166-32MCT-ND - Cut Tape (CT) 644-CS09166-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS09166-32M |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 MHz Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.38700 | ¥63.87 |
50 | ¥5.97180 | ¥298.59 |
100 | ¥5.27810 | ¥527.81 |
500 | ¥5.00014 | ¥2,500.07 |
1,000 | ¥4.16668 | ¥4,166.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.02782 | ¥12,083.46 |
6,000 | ¥3.88894 | ¥23,333.64 |
15,000 | ¥3.75005 | ¥56,250.75 |