87141880 | ||
---|---|---|
DigiKey Part Number | 2160-87141880-ND | |
Manufacturer | ||
Manufacturer Product Number | 87141880 | |
Description | KDL/H-VA-FDA 24/4 STAINLESS HOUS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Sealing Frame For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Frame | |
For Use With/Related Products | - | |
Material | Stainless Steel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,327.95000 | ¥4,327.95 |
10 | ¥4,010.56100 | ¥40,105.61 |