87141010 | ||
---|---|---|
DigiKey Part Number | 2160-87141010-ND | |
Manufacturer | ||
Manufacturer Product Number | 87141010 | |
Description | CABLE ENTRY PLATE KDL/D, CUT-OUT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Sealing Frame For KDT Grommets | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Frame | |
For Use With/Related Products | KDT Grommets | |
Material | Thermoplastic Elastomer (TPE) | |
Features | 1.42" W x 4.41" L (36.00mm x 112.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥507.50000 | ¥507.50 |
10 | ¥465.67700 | ¥4,656.77 |
25 | ¥447.76800 | ¥11,194.20 |
50 | ¥432.84260 | ¥21,642.13 |
100 | ¥408.96080 | ¥40,896.08 |