87121016 | |
---|---|
DigiKey Part Number | 2160-87121016-ND |
Manufacturer | |
Manufacturer Product Number | 87121016 |
Description | CABLE ENTRY PLATE KDL/E, CUT-OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame For Grommets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Frame | |
For Use With/Related Products | Grommets | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.02000 | ¥395.02 |
10 | ¥362.48300 | ¥3,624.83 |
25 | ¥348.54320 | ¥8,713.58 |
50 | ¥336.92480 | ¥16,846.24 |
100 | ¥318.33540 | ¥31,833.54 |
250 | ¥309.04108 | ¥77,260.27 |