87121018 | |
---|---|
DigiKey Part Number | 2160-87121018-ND |
Manufacturer | |
Manufacturer Product Number | 87121018 |
Description | CABLE ENTRY PLATE KDL/E, CUT-OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame For Grommets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Frame | |
For Use With/Related Products | Grommets | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.99000 | ¥394.99 |
10 | ¥362.45200 | ¥3,624.52 |
25 | ¥348.51320 | ¥8,712.83 |
50 | ¥336.89580 | ¥16,844.79 |
100 | ¥318.30800 | ¥31,830.80 |
250 | ¥309.01452 | ¥77,253.63 |