86401208 | ||
---|---|---|
DigiKey Part Number | 2160-86401208-ND | |
Manufacturer | ||
Manufacturer Product Number | 86401208 | |
Description | TERMINAL BLOCK LABEL KPX 5X10MM, | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | - | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,008 | ¥1.64632 | ¥1,659.49 |
5,040 | ¥1.59788 | ¥8,053.32 |
10,080 | ¥1.54945 | ¥15,618.46 |