86401217 | ||
---|---|---|
DigiKey Part Number | 2160-86401217-ND | |
Manufacturer | ||
Manufacturer Product Number | 86401217 | |
Description | TERMINAL BLOCK LABEL KPX 6X10MM, | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | - | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,020 | ¥1.47755 | ¥1,507.10 |
5,100 | ¥1.43406 | ¥7,313.71 |
10,200 | ¥1.39061 | ¥14,184.22 |