83164258 | ||
---|---|---|
DigiKey Part Number | 2160-83164258-ND | |
Manufacturer | ||
Manufacturer Product Number | 83164258 | |
Description | SLIT WRAP 0.78" X 164' BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Slit Wrap 1.118" (28.40mm) X 164' (50.00m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.780" (19.80mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.118" (28.40mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 160°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,686.15000 | ¥5,686.15 |
5 | ¥5,483.04600 | ¥27,415.23 |
10 | ¥5,401.81800 | ¥54,018.18 |