Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 50 : ¥3,175.02960 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.811" (20.60mm) | - | 1.102" (28.00mm) | Polypropylene (PP) | Black | 164' (50.00m) | - | -40°C ~ 150°C | - | - | - | - | - | UL94 V-2 | - | |||
4 In Stock | 1 : ¥4,112.08000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.984" (25.00mm) | - | 1.346" (34.20mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 82.02' (25.00m) | - | -40°C ~ 160°C | - | - | - | - | - | UL94 HB | - | |||
0 In Stock Check Lead Time | 50 : ¥2,005.25340 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.224" (5.70mm) | - | 0.453" (11.50mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 164' (50.00m) | - | -40°C ~ 160°C | - | - | - | - | - | UL94 HB | - | |||
0 In Stock Check Lead Time | 50 : ¥2,161.64600 Bulk | Bulk | Active | Slit Wrap | Slit Harness | - | 0.224" (5.69mm) | 0.827" (21.00mm) | Polypropylene (PP) | Black | 164' (50.00m) | - | -40°C ~ 150°C | - | - | - | - | - | UL94 V-2 | - | |||
0 In Stock Check Lead Time | 50 : ¥2,280.19580 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.311" (7.90mm) | - | 0.508" (12.90mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 164' (50.00m) | - | -40°C ~ 160°C | - | - | - | - | - | UL94 HB | - | |||
0 In Stock Check Lead Time | 25 : ¥2,604.42760 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 1.008" (25.60mm) | - | 1.339" (34.00mm) | Polypropylene (PP) | Black | 82.02' (25.00m) | - | -40°C ~ 150°C | - | - | - | - | - | UL94 V-2 | - | |||
1 In Stock | 25 : ¥3,106.57120 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 1.252" (31.80mm) | - | 1.693" (43.00mm) | Polypropylene (PP) | Black | 82.02' (25.00m) | - | -40°C ~ 150°C | - | - | - | - | - | UL94 V-2 | - | |||
0 In Stock Check Lead Time | 1 : ¥3,333.65000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.394" (10.00mm) | - | 0.638" (16.20mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 164' (50.00m) | - | -40°C ~ 160°C | - | - | - | - | - | UL94 HB | - | |||
1 In Stock | 50 : ¥3,493.11160 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.539" (13.70mm) | - | 0.827" (21.00mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 164' (50.00m) | - | -40°C ~ 160°C | - | - | - | - | - | UL94 HB | - | |||
0 In Stock Check Lead Time | 25 : ¥3,785.29440 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 1.673" (42.50mm) | - | 2.087" (53.00mm) | Polypropylene (PP) | Black | 82.02' (25.00m) | - | -40°C ~ 150°C | - | - | - | - | - | UL94 V-2 | - | |||
1 In Stock | 1 : ¥5,250.04000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 1.272" (32.30mm) | - | 1.713" (43.50mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 82.02' (25.00m) | - | -40°C ~ 160°C | - | - | - | - | - | UL94 HB | - | |||
0 In Stock Check Lead Time | 1 : ¥5,633.38000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.780" (19.80mm) | - | 1.118" (28.40mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 164' (50.00m) | - | -40°C ~ 160°C | - | - | - | - | - | UL94 HB | - | |||
0 In Stock Check Lead Time | 1 : ¥2,139.34000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.409" (10.40mm) | - | 0.630" (16.00mm) | Polypropylene (PP) | Black | 164' (50.00m) | - | -40°C ~ 150°C | - | - | - | - | - | UL94 V-2 | - | |||
0 In Stock Check Lead Time | 2 : ¥6,108.72000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 1.732" (44.00mm) | - | 2.098" (53.30mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 82.02' (25.00m) | - | -40°C ~ 160°C | - | - | - | - | - | UL94 HB | - |