83164254 | ||
---|---|---|
DigiKey Part Number | 2160-83164254-ND | |
Manufacturer | ||
Manufacturer Product Number | 83164254 | |
Description | SLIT WRAP 0.394" X 164' BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Slit Wrap 0.638" (16.20mm) X 164' (50.00m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.394" (10.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.638" (16.20mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 160°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,364.86000 | ¥3,364.86 |
5 | ¥3,244.68600 | ¥16,223.43 |
10 | ¥3,196.62200 | ¥31,966.22 |
25 | ¥3,124.51680 | ¥78,112.92 |