UHE-12/2500-D24-C | ||
---|---|---|
DigiKey Part Number | 811-3403-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UHE-12/2500-D24-C | |
Description | DC DC CONVERTER 12V 30W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥494.04000 | ¥494.04 |
5 | ¥491.16600 | ¥2,455.83 |
10 | ¥488.31700 | ¥4,883.17 |
25 | ¥481.67520 | ¥12,041.88 |
50 | ¥470.29880 | ¥23,514.94 |
100 | ¥462.28890 | ¥46,228.89 |