39812500000 | |
---|---|
DigiKey Part Number | 18-39812500000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 39812500000 |
Description | FUSE BRD MT 2.5A 65VAC 65VDC RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 65 V AC 65 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | 65 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 13.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
5 | ¥6.91600 | ¥34.58 |
10 | ¥6.70200 | ¥67.02 |
50 | ¥5.63540 | ¥281.77 |
100 | ¥4.67820 | ¥467.82 |
250 | ¥4.25300 | ¥1,063.25 |
500 | ¥3.61496 | ¥1,807.48 |