UEI15-033-Q48P-C | ||
---|---|---|
DigiKey Part Number | UEI15-033-Q48P-C-ND | |
Manufacturer | ||
Manufacturer Product Number | UEI15-033-Q48P-C | |
Description | DC DC CONVERTER 3.3V 15W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 5A 18V - 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | UEI15-033-Q48P-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88.8% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.32" H (27.9mm x 24.4mm x 8.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥225.27822 | ¥20,275.04 |