NDS6D2412C | |
---|---|
DigiKey Part Number | 811-1994-5-ND |
Manufacturer | |
Manufacturer Product Number | NDS6D2412C |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDS6D2412C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.66000 | ¥166.66 |
5 | ¥165.84000 | ¥829.20 |
10 | ¥164.69000 | ¥1,646.90 |
25 | ¥162.88400 | ¥4,072.10 |
50 | ¥158.77900 | ¥7,938.95 |
100 | ¥150.89750 | ¥15,089.75 |
250 | ¥141.21052 | ¥35,302.63 |
500 | ¥131.68672 | ¥65,843.36 |