MYMGK1R820FRSR | ||
---|---|---|
DigiKey Part Number | 811-3253-2-ND - Tape & Reel (TR) 811-3253-1-ND - Cut Tape (CT) 811-3253-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MYMGK1R820FRSR | |
Description | DC DC CONVERTER 0.7-1.8V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 20A 4.5V - 5.5V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87.8% | |
Mounting Type | Surface Mount | |
Package / Case | 37-SMD Module | |
Size / Dimension | 0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.76000 | ¥76.76 |
5 | ¥76.13400 | ¥380.67 |
10 | ¥75.55900 | ¥755.59 |
25 | ¥74.39640 | ¥1,859.91 |
50 | ¥72.07320 | ¥3,603.66 |
100 | ¥65.09770 | ¥6,509.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥63.93523 | ¥25,574.09 |
800 | ¥62.77288 | ¥50,218.30 |