
PTH08T250WAZT | |
|---|---|
DigiKey Part Number | 296-31712-2-ND - Tape & Reel (TR) 296-31712-1-ND - Cut Tape (CT) 296-31712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTH08T250WAZT |
Description | DC DC CONVERTER 0.7-3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 50A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T250WAZT Models |
Category | Current - Output (Max) 50A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 22-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.52" L x 1.02" W x 0.38" H (38.6mm x 25.9mm x 9.7mm) |
Voltage - Input (Max) 14V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥787.06000 | ¥787.06 |
| 5 | ¥757.71400 | ¥3,788.57 |
| 10 | ¥745.40000 | ¥7,454.00 |
| 25 | ¥729.40360 | ¥18,235.09 |
| 50 | ¥717.51820 | ¥35,875.91 |
| 100 | ¥708.64940 | ¥70,864.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥694.28150 | ¥138,856.30 |



