MTE1S2405MC | ||
---|---|---|
DigiKey Part Number | 811-2833-5-ND | |
Manufacturer | ||
Manufacturer Product Number | MTE1S2405MC | |
Description | DC DC CONVERTER 5V 1W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | MTE1S2405MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
5 | ¥54.59200 | ¥272.96 |
10 | ¥54.18200 | ¥541.82 |
25 | ¥53.60720 | ¥1,340.18 |
50 | ¥52.29360 | ¥2,614.68 |
100 | ¥49.66660 | ¥4,966.66 |
250 | ¥46.46524 | ¥11,616.31 |
500 | ¥43.34536 | ¥21,672.68 |
1,000 | ¥40.55442 | ¥40,554.42 |