MEU1S0303ZC | ||
---|---|---|
DigiKey Part Number | 811-2880-5-ND | |
Manufacturer | ||
Manufacturer Product Number | MEU1S0303ZC | |
Description | DC DC CONVERTER 3.3V 1W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | MEU1S0303ZC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.30000 | ¥41.30 |
5 | ¥41.05600 | ¥205.28 |
10 | ¥40.81200 | ¥408.12 |
25 | ¥40.32400 | ¥1,008.10 |
50 | ¥39.34840 | ¥1,967.42 |
100 | ¥37.39730 | ¥3,739.73 |
250 | ¥34.95832 | ¥8,739.58 |
500 | ¥32.60066 | ¥16,300.33 |
1,000 | ¥30.56836 | ¥30,568.36 |