
MEE1S0503SC | |
|---|---|
DigiKey Part Number | 811-2738-ND |
Manufacturer | |
Manufacturer Product Number | MEE1S0503SC |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEE1S0503SC Models |
Category | Current - Output (Max) 303mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.56000 | ¥46.56 |
| 5 | ¥44.82400 | ¥224.12 |
| 10 | ¥44.10400 | ¥441.04 |
| 35 | ¥42.82200 | ¥1,498.77 |
| 70 | ¥42.12743 | ¥2,948.92 |
| 105 | ¥41.72486 | ¥4,381.11 |
| 280 | ¥40.76814 | ¥11,415.08 |
| 525 | ¥40.16541 | ¥21,086.84 |






