DMS-40PC-2-RS-C | ||
---|---|---|
DigiKey Part Number | 811-1047-ND | |
Manufacturer | ||
Manufacturer Product Number | DMS-40PC-2-RS-C | |
Description | VOLTMETER 20VDC LED PANEL MOUNT | |
Customer Reference | ||
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DMS-40PC-2-RS-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±20VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4.5 | |
Display Characters - Height | 0.520" (13.20mm) | |
Output Type | - | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 53.80mm x 22.30mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.046 lb (20.87 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥706.53000 | ¥706.53 |